341-116-521-207

Heilind Number:EDA341-116-521-207
Manufacturer:EDAC
Manufacturer Number:341-116-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-521-207

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector. Featuring a vibrant green hue, it seamlessly integrates with your system while offering optimal performance. With an amperage of 3 A and a housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures safe and efficient operation. The connector boasts two rows of 116 positions each, made of durable Copper Alloy for reliable conductivity. With a pitch of .1 in and a row spacing of .14 in, it facilitates seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this connector for secure and high-speed board-to-board connections in your electronic projects.