341-116-521-208

Heilind Number:EDA341-116-521-208
Manufacturer:EDAC
Manufacturer Number:341-116-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. The double-row design with 116 positions and a pitch of .1 inches offers ample connection options, while the .14-inch row spacing allows for efficient PCB routing. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections in your electronic projects. Upgrade your PCB connectivity solutions with this high-quality Card Edge Connector.