341-116-522-201

Heilind Number:EDA341-116-522-201
Manufacturer:EDAC
Manufacturer Number:341-116-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-522-201

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green hue, it not only adds a pop of color to your assembly but also offers reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting functionality in various environments. With two rows of 116 positions each, this connector facilitates efficient signal transfer. The Copper Alloy contacts guarantee excellent conductivity, while a pitch of .1 inches and row spacing of .14 inches allow for precise alignment on the PCB. Designed for straight mounting orientation, it's easy to integrate into your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.