341-116-522-202

Heilind Number:EDA341-116-522-202
Manufacturer:EDAC
Manufacturer Number:341-116-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-522-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek Green finish. Designed for optimal performance, it features a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 116 positions, it offers ample connectivity options for your projects. The Copper Alloy contact material ensures reliable and efficient data transmission, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Perfect for board-to-board connections, its straight mount orientation provides a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component.