341-116-522-203

Heilind Number:EDA341-116-522-203
Manufacturer:EDAC
Manufacturer Number:341-116-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-522-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers not just visual appeal but also exceptional functionality. With a robust housing made from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in every use. This connector boasts two rows with a total of 116 positions, providing ample connectivity options for your applications. The contact material, a Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .14 inches, it allows for precise and secure connections. Its straight mount orientation offers ease of installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your PCB assembly with this essential component that excels in both performance and longevity.