341-116-522-208

Heilind Number:EDA341-116-522-208
Manufacturer:EDAC
Manufacturer Number:341-116-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-522-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless installation on PCBs, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers high-speed data transfer capabilities. The straight mount orientation and 116 positions make it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your systems with this essential component.