341-116-524-201

Heilind Number:EDA341-116-524-201
Manufacturer:EDAC
Manufacturer Number:341-116-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-524-201

Detailed Description

Enhance connectivity within your circuitry with our high-performance Card Edge Connector in sleek Green. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a dual-row configuration and 116 positions, it offers ample opportunities for seamless board-to-board connections. Crafted with Copper Alloy contacts and a .1-inch pitch, it guarantees efficient signal transmission. The .14-inch row spacing and straight mount orientation further simplify installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile component for any electronic setup. Explore the possibilities with this essential connector for your PCB projects.