341-116-555-202

Heilind Number:EDA341-116-555-202
Manufacturer:EDAC
Manufacturer Number:341-116-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-555-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green hue that adds a pop of color to your circuit board. With an amperage rating of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Boasting two rows of copper alloy contacts, it offers optimal conductivity with a pitch of .1 inch and row spacing of .14 inch. Its 116 positions provide ample connection points, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional electronics project. Explore its potential in our vast selection of PCB connectors and elevate your connectivity solutions.