341-116-555-207

Heilind Number:EDA341-116-555-207
Manufacturer:EDAC
Manufacturer Number:341-116-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-555-207

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a vibrant green color, it adds a visually pleasing touch to your assembly. With a 3A amperage rating, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows of copper alloy contacts, spaced at .1 inches with a .14-inch row spacing, it allows for efficient signal transfer. With 116 positions available, it offers ample connectivity options. The straight mount orientation simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. From its high-quality construction to its precise specifications, it's a must-have component for your electronic projects.