341-116-555-208

Heilind Number:EDA341-116-555-208
Manufacturer:EDAC
Manufacturer Number:341-116-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-555-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 116 positions, it ensures reliable and efficient performance. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing accommodate precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.