341-116-556-201

Heilind Number:EDA341-116-556-201
Manufacturer:EDAC
Manufacturer Number:341-116-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A, it provides reliable power transmission. The two rows of Copper Alloy contacts, with a pitch of .1 in and row spacing of .14 in, offer efficient signal transfer across 116 positions. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your device performance with this essential component.