341-116-556-202

Heilind Number:EDA341-116-556-202
Manufacturer:EDAC
Manufacturer Number:341-116-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-556-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal conductivity, it features 116 positions with dual rows, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, ensures longevity and safety. Each contact is crafted from Copper Alloy, guaranteeing reliable power delivery with an amperage of 3A. With a pitch of .1 inches and row spacing of .14 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for professional applications, this connector is a must-have for your electronic projects.