341-116-556-207

Heilind Number:EDA341-116-556-207
Manufacturer:EDAC
Manufacturer Number:341-116-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of contacts made from Copper Alloy, this connector offers seamless data transmission with a current rating of 3 A. Its .1-inch pitch and .14-inch row spacing provide efficient board-to-board connections, while the straight mount orientation simplifies installation. With 116 positions available, it offers ample connectivity options for your PCB projects. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a versatile and dependable choice for various applications in the electronics industry. Trust in its quality and performance to optimize your connectivity solutions.