341-116-560-201

Heilind Number:EDA341-116-560-201
Manufacturer:EDAC
Manufacturer Number:341-116-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-560-201

Detailed Description

Enhance connectivity in your electronic assemblies with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a dual-row layout and a total of 116 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in this connector for efficient board-to-board connections, meeting the demands of your electronic designs with precision.