341-116-560-207

Heilind Number:EDA341-116-560-207
Manufacturer:EDAC
Manufacturer Number:341-116-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-560-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power transmission and data transfer. With a pitch of .1 inches and 116 positions spread across 2 rows, it offers ample connectivity options. The green color adds a visual cue for easy identification, while the straight mount orientation facilitates seamless integration onto PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.