341-116-560-208

Heilind Number:EDA341-116-560-208
Manufacturer:EDAC
Manufacturer Number:341-116-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-116-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-116-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts, this connector ensures seamless power transmission at an amperage of 3 A. The precise pitch of .1 in and row spacing of .14 in make it ideal for high-density board-to-board applications. Boasting 116 positions, it offers ample connectivity options while maintaining a sleek and straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic systems. Upgrade your setup with this essential component, meticulously designed for performance and longevity.