341-118-500-201

Heilind Number:EDA341-118-500-201
Manufacturer:EDAC
Manufacturer Number:341-118-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-500-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers exceptional functionality with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. With two rows of 118 copper alloy contacts, each with a pitch of .1 inches and row spacing of .14 inches, precise and secure connections are ensured. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.