341-118-520-201

Heilind Number:EDA341-118-520-201
Manufacturer:EDAC
Manufacturer Number:341-118-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With two rows of high-quality Copper Alloy contacts, it offers excellent conductivity with a current rating of 3 A. The .1-inch pitch and .14-inch row spacing allow for precise and secure mating, accommodating a total of 118 positions. Suitable for straight mounting orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance for efficient signal transmission and power delivery.