341-118-520-202

Heilind Number:EDA341-118-520-202
Manufacturer:EDAC
Manufacturer Number:341-118-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-520-202

Detailed Description

Enhance connectivity within your circuit board with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable construction, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a double-row layout and 118 positions, it offers ample space for secure connections. The .1-inch pitch and .14-inch row spacing ensure precise alignment, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Upgrade your PCB setup with this essential component, a must-have in any connector kit.