341-118-520-207

Heilind Number:EDA341-118-520-207
Manufacturer:EDAC
Manufacturer Number:341-118-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-520-207

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional performance. Engineered for durability, the connector is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in demanding environments. With a current rating of 3 A, it provides ample power for seamless data transmission. The two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .14 in, offer precise and secure connections. Boasting 118 positions, this connector facilitates extensive inter-device communication. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Explore new possibilities in connectivity with this essential component.