341-118-521-201

Heilind Number:EDA341-118-521-201
Manufacturer:EDAC
Manufacturer Number:341-118-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-521-201

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of 118 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this top-quality Card Edge Connector.