341-118-521-202

Heilind Number:EDA341-118-521-202
Manufacturer:EDAC
Manufacturer Number:341-118-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. This vibrant green connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 118 positions, it offers ample connectivity options for your applications. The copper alloy contact material and .1 inch pitch deliver high conductivity, while the .14 inch row spacing allows for efficient signal transmission. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Upgrade your board-to-board connections with this essential component.