341-118-521-203

Heilind Number:EDA341-118-521-203
Manufacturer:EDAC
Manufacturer Number:341-118-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-521-203

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a robust copper alloy contact material and a 3 A amperage rating, it ensures reliable power transmission. Boasting two rows and 118 positions, it allows for versatile connections. The precise .1 inch pitch and .14 inch row spacing make it ideal for compact designs. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Suitable for a variety of applications, this connector is a must-have in your inventory. Elevate your project with efficient and secure board-to-board connections.