341-118-521-204

Heilind Number:EDA341-118-521-204
Manufacturer:EDAC
Manufacturer Number:341-118-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-521-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3 A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts arranged at a pitch of .1 inches and a row spacing of .14 inches, it offers reliable connectivity for your electronic devices. This connector accommodates 118 positions, ensuring seamless integration within your circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your system with this essential component, part of our extensive range of high-quality PCB connectors.