341-118-521-208

Heilind Number:EDA341-118-521-208
Manufacturer:EDAC
Manufacturer Number:341-118-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and a total of 118 positions, it guarantees secure and efficient connections. The contact material, crafted from Copper Alloy, offers superior conductivity. At a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Suitable for straight mounting orientation, it's perfect for seamless integration. Operating in a wide temperature range from -40 to 105°C, it's ideal for demanding environments. Upgrade your setup with this high-quality connector, a must-have in any professional or DIY electronics project.