341-118-522-201

Heilind Number:EDA341-118-522-201
Manufacturer:EDAC
Manufacturer Number:341-118-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-522-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a contact material of Copper Alloy ensuring reliable conductivity, this connector features two rows and 118 positions for seamless integration. The .1 inch pitch and .14 inch row spacing provide precise alignment, while the Straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees dependable performance in any environment. Upgrade your electronic assembly with this essential component, a must-have in any engineer's toolkit.