341-118-522-202

Heilind Number:EDA341-118-522-202
Manufacturer:EDAC
Manufacturer Number:341-118-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-522-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this two-row connector features 118 positions for versatile use. Crafted with precision, it ensures reliable performance with a current rating of 3 A. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 in and row spacing of .14 in, it offers efficient signal transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Ideal for various applications, this connector is a crucial component in maintaining seamless connectivity within electronic systems.