341-118-522-203

Heilind Number:EDA341-118-522-203
Manufacturer:EDAC
Manufacturer Number:341-118-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and visual appeal. With a 3A amperage capacity and copper alloy contact material, it guarantees optimal performance. Featuring two rows, 118 positions, and a pitch of .1 inches, it offers versatility in accommodating multiple connections. The straight mount orientation and compact design make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.