341-118-522-207

Heilind Number:EDA341-118-522-207
Manufacturer:EDAC
Manufacturer Number:341-118-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green design that stands out on your circuit board. Engineered for reliable performance, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows and a total of 118 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Designed for straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore our range of board-to-board PCB connectors and elevate your connectivity solutions.