341-118-522-208

Heilind Number:EDA341-118-522-208
Manufacturer:EDAC
Manufacturer Number:341-118-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-522-208

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, it not only stands out visually but also offers reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures safe and efficient operation in various environments. With two rows of contacts made from Copper Alloy, this connector guarantees secure and stable connections. The .1 inch pitch and .14 inch row spacing, along with 118 positions, provide ample room for intricate circuitry. Whether it's for data transfer or power distribution, this connector is perfect for Board To Board applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse electronic devices. Trust in its quality and performance to meet your connectivity needs.