341-118-524-201

Heilind Number:EDA341-118-524-201
Manufacturer:EDAC
Manufacturer Number:341-118-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-524-201

Detailed Description

Upgrade your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage rating, it ensures reliable power transmission for your electronic devices. The copper alloy contact material guarantees secure and efficient data transfer. Boasting 118 positions across 2 rows, with a pitch of .1 inches and row spacing of .14 inches, this connector offers seamless integration into your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in our high-quality connector to streamline your board-to-board connections with ease.