341-118-524-202

Heilind Number:EDA341-118-524-202
Manufacturer:EDAC
Manufacturer Number:341-118-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-524-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component in ensuring seamless data transmission. Designed for reliability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability in various environments. With two rows of copper alloy contacts, each meticulously spaced at .1 and .14 inches, it offers a total of 118 positions for efficient signal transfer. Its straight mount orientation simplifies installation, while its robust construction allows for an operating temperature range of -40 to 105 °C, making it suitable for diverse applications. Trust in this essential connector to deliver optimal performance and connectivity in your electronic projects.