341-118-524-203

Heilind Number:EDA341-118-524-203
Manufacturer:EDAC
Manufacturer Number:341-118-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-524-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double-row configuration and 118 positions, it allows for efficient data transmission. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing offer optimal board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for high-speed, high-amperage connections that meet your project needs with ease.