341-118-524-207

Heilind Number:EDA341-118-524-207
Manufacturer:EDAC
Manufacturer Number:341-118-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-524-207

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing material. With a double row configuration and 118 positions, it ensures efficient data transfer. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing reliable performance. The compact .1 inch pitch and .14 inch row spacing offer convenient installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Trust in our high-quality connector for seamless board-to-board connections in your electronic projects.