341-118-524-208

Heilind Number:EDA341-118-524-208
Manufacturer:EDAC
Manufacturer Number:341-118-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-524-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a dual-row configuration and a total of 118 positions, this connector ensures efficient data transfer on your circuit boards. The Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Its .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for secure and stable board-to-board connections in your projects.