341-118-555-201

Heilind Number:EDA341-118-555-201
Manufacturer:EDAC
Manufacturer Number:341-118-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-555-201

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green hue, this connector offers not just visual appeal but also high functionality, with a current rating of 3 A. Crafted from robust UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in demanding environments. With two rows of copper alloy contacts, each spaced at .1 inches with .14 inches between rows, it provides ample connectivity options with 118 positions available. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in varied conditions. Ideal for PCB interconnections, this connector is a key component in enhancing the efficiency of your electronic setups. Elevate your connectivity solutions with this essential product.