341-118-555-207

Heilind Number:EDA341-118-555-207
Manufacturer:EDAC
Manufacturer Number:341-118-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-555-207

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it features a copper alloy contact material and a housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in any application. With two rows and 118 positions, this connector offers ample connectivity options for your circuit board. The .1-inch pitch and .14-inch row spacing provide precise and secure connections. Suitable for straight mounting, it can easily integrate into various setups. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects.