341-118-555-208

Heilind Number:EDA341-118-555-208
Manufacturer:EDAC
Manufacturer Number:341-118-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-555-208

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant green color, it offers a visually appealing touch to your circuit setup. With a high amperage rating of 3A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. This connector boasts two rows and 118 positions, providing ample connectivity options for your PCBs. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Suitable for straight mounting orientation, it offers versatility in installation. Operating within a wide temperature range of -40 to 105°C, it is ideal for use in various applications. Trust in this connector for seamless board-to-board connections in your projects.