341-118-556-201

Heilind Number:EDA341-118-556-201
Manufacturer:EDAC
Manufacturer Number:341-118-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a double-row configuration with 118 positions, ensuring ample connectivity options. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in challenging environments. Each contact is precision-engineered from Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and a row spacing of .14 inches, this connector offers seamless integration into your circuit design. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.