341-118-556-203

Heilind Number:EDA341-118-556-203
Manufacturer:EDAC
Manufacturer Number:341-118-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Boasting a dual-row design and copper alloy contacts, it offers reliable performance with a current rating of 3 A. The precise pitch of .1 inches and row spacing of .14 inches accommodate seamless board-to-board connections, while the 118 positions cater to versatile circuit configurations. Designed for straightforward installation in a straight mount orientation, it guarantees convenience in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical systems. Explore our range of PCB connectors for all your connectivity needs.