341-118-556-207

Heilind Number:EDA341-118-556-207
Manufacturer:EDAC
Manufacturer Number:341-118-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-556-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing with a vibrant Green color, adding a touch of style to your electronic assembly. With a 3 A amperage rating, it ensures reliable power transmission, while the Copper Alloy contact material guarantees efficient signal transfer. This connector boasts a double-row design, offering 118 positions for seamless board-to-board connections. The .1 inch pitch and .14 inch row spacing provide precise alignment, making installation a breeze. Whether straight-mounted or angled, it accommodates various orientations with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.