341-118-560-201

Heilind Number:EDA341-118-560-201
Manufacturer:EDAC
Manufacturer Number:341-118-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-560-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek Green color and is crafted from UL 94V-0 Thermoplastic Polyester housing material for optimal safety. With a contact material made of Copper Alloy, it ensures efficient power transmission with an amperage of 3 A. The connector's two rows and 118 positions offer ample room for seamless board-to-board connections, while its .1-inch pitch and .14-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Whether you're a professional in need of reliable components or a hobbyist seeking top-quality connectors, this Card Edge Connector is a must-have for your projects.