341-118-560-202

Heilind Number:EDA341-118-560-202
Manufacturer:EDAC
Manufacturer Number:341-118-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a double-row configuration and 118 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee superior conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy and accurate assembly. Perfect for a variety of applications, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your setup with this essential component.