341-118-560-203

Heilind Number:EDA341-118-560-203
Manufacturer:EDAC
Manufacturer Number:341-118-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-560-203

Detailed Description

Upgrade your PCB connections with our Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it suitable for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 118 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .14-inch row spacing provide efficient PCB integration. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Perfect for demanding electronic systems, this connector is a must-have for seamless board-to-board connections.