341-118-560-207

Heilind Number:EDA341-118-560-207
Manufacturer:EDAC
Manufacturer Number:341-118-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-560-207

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for efficient power transmission, this connector boasts a high amperage rating of 3 A, making it ideal for demanding applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in any environment. With two rows and a total of 118 positions, it offers ample connectivity options for your PCB layout. The copper alloy contacts ensure low resistance and long-term stability. Featuring a standard pitch of .1 inch and row spacing of .14 inch, it facilitates seamless integration into your design. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various industries. Upgrade your connectivity solutions with this essential component.