341-118-560-208

Heilind Number:EDA341-118-560-208
Manufacturer:EDAC
Manufacturer Number:341-118-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and reliable performance. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 118 positions with a pitch of .1 inches and row spacing of .14 inches. Ideal for board-to-board connections, it guarantees efficient data transfer in any application. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to install in various environments. Upgrade your electronics with this essential connector, a must-have in any engineer's toolkit.