341-120-520-201

Heilind Number:EDA341-120-520-201
Manufacturer:EDAC
Manufacturer Number:341-120-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek Green design that stands out on any board. Engineered for optimal performance, it reliably supports a current of 3 A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows and a total of 120 positions, this connector offers ample connectivity options. Each contact is made from high-quality Copper Alloy, guaranteeing efficient transmission. The .1-inch pitch and .14-inch row spacing allow for precise alignment. Whether for commercial or industrial use, its straight mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your connectivity arsenal. Trust in its performance for seamless board-to-board connections.