341-120-520-202

Heilind Number:EDA341-120-520-202
Manufacturer:EDAC
Manufacturer Number:341-120-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-520-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing that ensures durability. With a double-row design and 120 positions, it offers ample room for seamless PCB connections. Crafted with precision, the contacts are made of reliable Copper Alloy, guaranteeing efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its .1-inch pitch and .14-inch row spacing, along with a straight-mount orientation, facilitate easy installation. Elevate your PCB connectivity with this essential component.