341-120-520-203

Heilind Number:EDA341-120-520-203
Manufacturer:EDAC
Manufacturer Number:341-120-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-520-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green housing made of durable UL 94V-0 Thermoplastic Polyester, this connector ensures both performance and safety. With two rows of Copper Alloy contacts, it offers reliable power delivery at an amperage of 3A. The .1 inch pitch and .14 inch row spacing provide seamless integration, while the 120 positions allow for versatile connectivity options. Designed for straight mount orientation, it guarantees a secure fit in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore our range of PCB connectors for more essential components.