341-120-520-207

Heilind Number:EDA341-120-520-207
Manufacturer:EDAC
Manufacturer Number:341-120-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-120-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-120-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a 3 A amperage capacity, it offers robust power transmission for your applications. The connector boasts two rows of copper alloy contacts, each spaced at .1 inches apart, with a row spacing of .14 inches. Supporting 120 positions, it enables extensive data and signal transfer. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your connectivity solutions with this essential component.